Rohm RN141STE61 technical specifications.
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm RN141STE61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.