Rohm RN142GT2R technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RN142GT2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.