The RN731V is a silicon PIN diode with a minimum breakdown voltage of 50V and a maximum power dissipation of 100mW. It has a dual terminal position and a 2-pin configuration. The diode element is made of silicon and has a maximum operating temperature of 125 degrees Celsius. The RN731V is available in a 2-pin package type R-PDSO-F2.
Rohm RN731V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RN731V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.