
Surface mount PIN diode for RF attenuation applications. Features a 50V reverse voltage rating and 50mA forward current. Operates across a -55°C to 125°C temperature range with 100mW power dissipation. Packaged in a 2-pin UMD (SOT-323) for tape and reel delivery.
Rohm RN731VTE-17 technical specifications.
| Application(s) | ATTENUATOR |
| Package/Case | SOT-323 |
| Current Rating | 50mA |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RN731VTE-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
