
General purpose phototransistor designed for optical sensing applications. Features a peak sensitivity wavelength of 600nm and operates within a temperature range of -30°C to 85°C. Encased in a plastic package for versatile integration.
Rohm RPM-075PTT86 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.70.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPM-075PTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.