Rohm RPM5338-H12E4A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 0.0005 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPM5338-H12E4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.