Rohm RPMS1381-H19E4A technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.49mm |
| Lead Free | Lead Free |
| Length | 4.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Orientation | Top View |
| Output Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| Series | RPMS1381-H19 |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| Viewing Angle | 32° |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RPMS1381-H19E4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.