The RPMS2381-H19E4A is a surface mount proximity sensor from Rohm with a sensing distance of 8 meters and a viewing angle of 32 degrees. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The sensor is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RPMS2381-H19E4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 2.49mm |
| Length | 4.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 950uA |
| Orientation | Top View |
| Output Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| Supply Current | 950uA |
| Termination | SMD/SMT |
| Viewing Angle | 32° |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RPMS2381-H19E4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
