Rohm RQ1A070ZPTR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 190ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.8mm |
| Input Capacitance | 7.4nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 310ns |
| Turn-On Delay Time | 35ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RQ1A070ZPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
