
Surface mount rectifier diode with a 400V repetitive reverse voltage (Vrrm) and 700mA average rectified current. Features a 1A forward current, 25A peak non-repetitive surge current, and a reverse recovery time of 5ns. Operates across a temperature range of -55°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Rohm RR264M-400TR technical specifications.
| Average Rectified Current | 700mA |
| Current Rating | 700mA |
| Forward Current | 1A |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RR264M-400TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
