
Unidirectional Transient Voltage Suppressor (TVS) diode in a SOT-353 package, designed for surface mount applications. Features a minimum breakdown voltage of 6.1V and a working voltage of 6.6V, with a Zener voltage of 6.65V. Offers a peak pulse power of 200W and a maximum power dissipation of 200mW, operating across a temperature range of -55°C to 150°C. Includes four unidirectional channels and is RoHS compliant.
Rohm RSA6.1ENTR technical specifications.
| Package/Case | SOT-353 |
| Diode Type | ZENER |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200W |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| DC Rated Voltage | 6.1V |
| Width | 1.25mm |
| Working Voltage | 6.6V |
| Zener Voltage | 6.65V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSA6.1ENTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
