Zener Diode, 6.1V V(Z), 8.27%, 0.2W, Silicon, Unidirectional, SMD6, SC-74, 6 PIN
Rohm RSA6.1U5FH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RSA6.1U5FH to view detailed technical specifications.
No datasheet is available for this part.