
Bidirectional Transient Voltage Suppressor (TVS) diode offering 12V working voltage and 9.6V minimum breakdown voltage. Features 1pF capacitance, 150mW power dissipation, and a maximum reverse leakage current of 100nA. Designed for surface mount applications with a compact 1.6mm x 1.2mm x 0.5mm package. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Rohm RSB12JS2T2R technical specifications.
| Capacitance | 1pF |
| Diode Type | ZENER |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Dissipation | 150mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 500um |
| DC Rated Voltage | 12V |
| Width | 1.2mm |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB12JS2T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
