Rohm RSB12Z technical specifications.
| Pin Count | 3 |
| Breakdown Voltage-Min | 9.6 |
| Breakdown Voltage-Max | 14.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RSB12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.