
Bidirectional Zener Diode for transient voltage suppression. Features a 16V Zener voltage and a 12V reverse standoff voltage. Offers 500mW power dissipation and a 14.4V minimum breakdown voltage. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for surface mount applications. RoHS compliant and lead-free.
Rohm RSB16VATR technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 17.6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500mW |
| Polarity | Bidirectional |
| Power Dissipation | 500mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 17.6kV |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB16VATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
