The RSB16X3N is a 6-pin dual bidirectional silicon transient voltage suppressor diode from Rohm with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.2W and a breakdown voltage range of 14.4 to 17.6V. The diode is constructed with silicon material and has a dual terminal position. It is available in a 6-pin R-PDSO-G6 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 3 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.4 |
| Breakdown Voltage-Max | 17.6 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |