
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a minimum breakdown voltage of 26.2V and a working voltage of 29V, with a Zener voltage of 29.1V. Offers a maximum power dissipation of 200mW and operates across a temperature range of -55°C to 150°C. This lead-free, RoHS compliant component is packaged in tape and reel, with dimensions of 1.7mm length, 1.25mm width, and 0.7mm height.
Rohm RSB27VTE-17 technical specifications.
| Diode Type | ZENER |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| Working Voltage | 29V |
| Zener Voltage | 29.1V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB27VTE-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
