The RSB36VTE-17 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a maximum power dissipation of 0.2 watts. The device is available in a 2-pin R-PDSO-F2 package. The breakdown voltage ranges from 32.4 volts to 39.6 volts, and the reverse voltage is maximized at 27 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RSB36VTE-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27 |
| Breakdown Voltage-Min | 32.4 |
| Breakdown Voltage-Max | 39.6 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RSB36VTE-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.