The RSB39VTE-17 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a maximum power dissipation of 0.2 watts. The diode element is made of silicon and has a breakdown voltage of 35.1 volts minimum, 39 volts nominal, and 42.9 volts maximum. It is a voltage suppressor diode with a reverse polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RSB39VTE-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 35.1 |
| Breakdown Voltage-Nom | 39 |
| Breakdown Voltage-Max | 42.9 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RSB39VTE-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.