Rohm RSB6.8CMT2N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.78 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Breakdown Voltage-Max | 7.82 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RSB6.8CMT2N to view detailed technical specifications.
No datasheet is available for this part.