N-channel Silicon Power MOSFET featuring a 30V drain-source voltage and 10A continuous drain current. This surface-mount device is housed in an 8-pin SOP package with gull-wing leads, measuring 5mm x 3.9mm. It offers a low drain-source on-resistance of 13.3mOhm at 10V and a typical gate charge of 14nC at 5V. The MOSFET operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2000mW.
Rohm RSH100N03TB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.9 |
| Seated Plane Height (mm) | 1.75 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10A |
| Material | Si |
| Maximum Drain Source Resistance | 13.3@10VmOhm |
| Typical Gate Charge @ Vgs | 14@5VnC |
| Typical Input Capacitance @ Vds | 1070@10VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Rohm RSH100N03TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.