N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 11A continuous drain current. This 8-pin SOP package, with gull-wing leads and a 1.27mm pin pitch, offers surface mount capability. Key specifications include a maximum drain-source resistance of 10.7 mOhm at 10V, typical gate charge of 17nC at 5V, and typical input capacitance of 1300pF at 10V. The device operates from -55°C to 150°C and has a maximum power dissipation of 2000mW.
Rohm RSH110N03TB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.05(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 11A |
| Material | Si |
| Maximum Drain Source Resistance | 10.7@10VmOhm |
| Typical Gate Charge @ Vgs | 17@5VnC |
| Typical Input Capacitance @ Vds | 1300@10VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Rohm RSH110N03TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.