
N-channel silicon Metal-oxide Semiconductor FET, a small signal field-effect transistor, features a 60V drain-to-source breakdown voltage and 3A continuous drain current. It offers a low drain-to-source resistance of 60mΩ and a maximum Rds On of 85mΩ. Operating across a temperature range of -55°C to 150°C, this 3-pin device in a TSMT3 package supports surface mount and through-hole mounting. Key switching characteristics include an 8ns turn-on delay and a 10ns fall time, with a maximum power dissipation of 1W.
Rohm RSR030N06TL technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSR030N06TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
