
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier handles 0.5A average rectified current and 30V repetitive reverse voltage. With a maximum forward surge current of 5A and operating temperatures from -40°C to 150°C, it offers reliable performance. The compact SMD/SMT package measures 1.9mm x 1.3mm x 0.6mm and is supplied on tape and reel. This RoHS compliant component is designed for efficient rectification in various electronic applications.
Rohm RSX051VA-30TR technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSX051VA-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
