Rohm RTQ020N05TR technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 45V |
| Fall Time | 10ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm RTQ020N05TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.