Rohm RTR025N05TL technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 45V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 45V |
| Drain-source On Resistance-Max | 130MR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm RTR025N05TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
