
P-channel JFET with 2.5A continuous drain current and 20V drain-source voltage. Features low 70mΩ drain-source on-resistance and 1W power dissipation. Operates from -55°C to 150°C, with 12ns turn-on delay and 20ns fall time. Surface mount TSMT3 package, RoHS compliant.
Rohm RTR025P02TL technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | -2.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RTR025P02TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
