
N-channel silicon Metal-oxide Semiconductor FET, a single-element JFET with a 3-pin TSMT3 package. Features a 3A drain current (I(D)) and a 45V breakdown voltage. Designed for small signal applications, this device offers a maximum operating temperature of 150°C.
Rohm RTR030N05TL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RTR030N05TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.