Rohm RUB002N02 technical specifications.
| Package/Case | VMN |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.37 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm RUB002N02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.