
N-channel silicon Metal-oxide Semiconductor FET (MOSFET) with a single element and 3 terminals. Features a maximum drain current of 0.2A and a drain-source voltage of 20V. Designed for small signal applications, this JFET offers a maximum operating temperature of 150°C.
Rohm RUM002N02T2L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RUM002N02T2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.