Rohm SCS105KGC technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 83W |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS105KGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.