
The SCS110KE2C is a general purpose rectifier with a maximum operating temperature range of -55°C to 175°C. It features a maximum repetitive reverse voltage of 1.2kV and a maximum forward current of 10A. The device is packaged in a TO-247-3 case and is suitable for through hole mounting. The SCS110KE2C is lead free and RoHS compliant.
Rohm SCS110KE2C technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-247-3 |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 194A |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS110KE2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
