The SCS120KE2 is a silicon carbide rectifier diode from Rohm with a maximum operating temperature of 175 degrees Celsius. It features a single terminal position and a JEDEC package code of TO-247. This diode has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 210 watts. It is available in a 3-pin package type.
Rohm SCS120KE2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCS120KE2 to view detailed technical specifications.
No datasheet is available for this part.