Rohm SCS206AGC technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220AC |
| Forward Current | 6A |
| Height | 15.37mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Forward Surge Current (Ifsm) | 24A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 51W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 120uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 91A |
| Power Dissipation | 51W |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS206AGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.