Rohm SCS208AJTLL technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263AB |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 31A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 160uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2.4°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | SCS208AJ |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS208AJTLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.