
The SCS220AEC is a 650V general purpose rectifier from Rohm, with a maximum forward surge current of 260A and a maximum power dissipation of 130W. It operates over a temperature range of -55°C to 175°C and is available in a TO-247-3 package. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The SCS220AEC is rated for an average rectified current of 20A and a maximum reverse voltage of 650V.
Rohm SCS220AEC technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-3 |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 260A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS220AEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.