Rohm SCS230KE2C technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Forward Current | 30A |
| Height | 20.95mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 480A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 195uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 360W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCS230KE2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.