General purpose rectifier diode featuring silicon carbide diode element material. Maximum operating temperature of 175°C and maximum power dissipation of 115W. Maximum repetitive peak reverse voltage is 650V. This two-terminal device utilizes a single terminal position and is housed in a TO-220AC JEDEC package.
Rohm SCS320AHGC9 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCS320AHGC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.