
The SCT2080KEC is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 35A and a drain-source on resistance of 117mΩ. The device is packaged in a TO-247 flange mount package and is compliant with RoHS regulations. It has a nominal Vgs of 4V and a threshold voltage of 4V.
Rohm SCT2080KEC technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 117mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 22V |
| Height | 5.03mm |
| Input Capacitance | 2.08nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 262W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 35ns |
| Width | 20.95mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCT2080KEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
