
N-Channel Silicon Carbide MOSFET, 1200V drain-source voltage, 72A continuous drain current, and 0.039 ohm on-resistance. This single-element, 3-terminal power field-effect transistor features a TO-247 package. It is a metal-oxide semiconductor FET designed for high-power applications.
Rohm SCT3030KLGC11 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCT3030KLGC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.