
N-channel Silicon Carbide MOSFET, 650V breakdown voltage, 39A continuous drain current, and 0.078 ohm on-resistance. This single-element, 3-terminal power field-effect transistor features a TO-247 package. It is a metal-oxide semiconductor FET designed for high-power applications.
Rohm SCT3060ALGC11 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCT3060ALGC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.