Rohm SH8J62TB1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 800pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 56mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SH8J62TB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.