Rohm SH8J65TB1 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 29mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SH8J65TB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.