N-channel Power MOSFET with dual dual drain configuration, featuring a 30V drain-source voltage and 6A continuous drain current. This surface-mount component is housed in an 8-pin SOP package with gull-wing leads, measuring 5mm x 3.9mm x 1.75mm with a 1.27mm pin pitch. Key electrical characteristics include a maximum drain-source resistance of 30mOhm at 10V, typical gate charge of 7.2nC at 5V, and typical input capacitance of 520pF at 10V. Maximum power dissipation is 2000mW, with an operating temperature range of -55°C to 150°C.
Rohm SH8K2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.9 |
| Seated Plane Height (mm) | 1.75 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6A |
| Maximum Drain Source Resistance | 30@10VmOhm |
| Typical Gate Charge @ Vgs | 7.2@5VnC |
| Typical Input Capacitance @ Vds | 520@10VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm SH8K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.