Rohm SH8M14TB1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 630pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 21mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SH8M14TB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.