
Dual N/P-channel enhancement mode power MOSFET in an 8-pin SOP package. Features 45V drain-source voltage, 6A continuous drain current, and low on-resistance of 46mOhm (N-ch) and 63mOhm (P-ch) at 10V Vgs. Surface mountable with gull-wing leads, this plastic small outline package measures 5mm x 4.4mm x 1.5mm. Operating temperature range is -55°C to 150°C.
Rohm SH8M24TB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.61 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 45V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 46@10V@N Channel|63@10V@P ChannelmOhm |
| Typical Gate Charge @ Vgs | 6.8@5V@N Channel|13@5V@P ChannelnC |
| Typical Input Capacitance @ Vds | 550@10V@N Channel|1700@10V@P ChannelpF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm SH8M24TB to view detailed technical specifications.
No datasheet is available for this part.