Dual N-channel/P-channel enhancement mode power MOSFET in an 8-pin SOP package. Features 250V drain-source voltage, 3A continuous drain current for N-channel and 2.5A for P-channel. Surface mountable with gull-wing leads, this plastic small outline package measures 5mm x 3.9mm with a 1.27mm pin pitch. Maximum power dissipation is 2000mW, operating temperature range from -55°C to 150°C.
Rohm SH8M70TB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.9 |
| Seated Plane Height (mm) | 1.75 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 250V |
| Maximum Gate Source Voltage | 30@N Channel|-20@P ChannelV |
| Maximum Continuous Drain Current | 3@N Channel|2.5@P ChannelA |
| Maximum Drain Source Resistance | 1630@10V@N Channel|2800@10V@P ChannelmOhm |
| Typical Gate Charge @ Vgs | 5.2@10V@N Channel|8@10V@P ChannelnC |
| Typical Gate Charge @ 10V | 5.2@N Channel|8@P ChannelnC |
| Typical Input Capacitance @ Vds | 180@25V@N Channel|250@10V@P ChannelpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rohm SH8M70TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.