
This SMD sensor from Rohm features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and has a viewing angle of 24°. The sensor is lead free and packaged in cut tape quantities.
Rohm SIM-012STT87 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 24° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SIM-012STT87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
