Rohm SIR-563ST3F technical specifications.
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SIR-563ST3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
