
Surface mount optoelectronic device featuring a yellow illumination color and a 0805 (2012 metric) case code. This component offers a forward current of 20mA and a luminous intensity of 224mcd, with a wide viewing angle of 140°. The device operates within a temperature range of -40°C to 100°C and is RoHS compliant and lead-free. Its dimensions are 2mm length, 1.25mm width, and 0.8mm height, with a clear, diffused, colorless, rectangular, transparent lens.
Rohm SML-212WTT86A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular, TRANSPARENT |
| Lens Transparency | Clear |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-212WTT86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
